Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013714
Order Code4349656
Product RangeMP E-Bike Signal Connectors
Your Part Number
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.680 (CNY75.3484) |
| 5+ | CNY59.300 (CNY67.009) |
| 10+ | CNY54.560 (CNY61.6528) |
| 25+ | CNY50.870 (CNY57.4831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.68 (CNY75.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013714
Order Code4349656
Product RangeMP E-Bike Signal Connectors
Technical Datasheet
Connector Type AR Type 90° Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMP E-Bike Signal Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
R Type 90° Plug
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
MP E-Bike Signal Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02392