Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013715
Order Code4349657
Product RangeMP E-Bike Signal Connectors
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.240 (CNY39.8212) |
| 5+ | CNY30.000 (CNY33.900) |
| 10+ | CNY25.030 (CNY28.2839) |
| 25+ | CNY23.830 (CNY26.9279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.24 (CNY39.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013715
Order Code4349657
Product RangeMP E-Bike Signal Connectors
Technical Datasheet
Product RangeMP E-Bike Signal Connectors
Sensor Connector Size-
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating60VDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP E-Bike Signal Connectors
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
-
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
