Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013859
Order Code4397683
Product RangeMulticomp Pro Scraper
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.800 (CNY47.234) |
| 5+ | CNY33.650 (CNY38.0245) |
| 10+ | CNY32.990 (CNY37.2787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.80 (CNY47.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013859
Order Code4397683
Product RangeMulticomp Pro Scraper
Technical Datasheet
Knife TypeScraper
Length-
Blade Width-
Blade MaterialSteel
Product RangeMulticomp Pro Scraper
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP013859 is a curved scraper features a strong edge, making it ideal for scraping, trimming, and carving. It is a lightweight tool with a knurled grip for easy handling. The long, curved edge is perfect for modeling, crafts, and jewelry work, as well as trimming excess material, scraping mold lines, and carving soft materials. Additionally, it is excellent for sculpting clays, polymers, and putties, and is perfect for carving, smoothing, and shaping tasks.
- For scraping, trimming & carving
- Long curved steel edge
- Lightweight tool with knurled grip
- Ideal for plastic, soft wood, clay and putty
Applications
Mechanical, Industrial & Manufacturing, Hobby & Education, Maintenance & Repair, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Scraper
Blade Width
-
Product Range
Multicomp Pro Scraper
Length
-
Blade Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026