Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013980
Order Code4420417
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY745.010 (CNY841.8613) |
| 5+ | CNY724.370 (CNY818.5381) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY745.01 (CNY841.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013980
Order Code4420417
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.3mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP013980 is a 8 cores, PVC sheath multicore cable. Use extensively for remote signalling circuits, broadcast systems, sound systems, intercom systems, audio systems, and instrumentation.
- 0.14mmsq. (26AWG) size, stranded PACW material
- PVC insulation material, cotton tape, 100% coverage
- Stranded (7/0.16mm) construction, 1.1mm nominal O.D
- White, brown, green, yellow, grey, pink, blue, red colour
- 32mm min bend radius, 250V rated voltage
- 138ohm/km max conductor DC resistance at 20°C
- 1.2KV AC/1min voltage test (core to core)
- Operating temperature range from -15°C to 70°C
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.3mm
Product Range
-
No. of Cores
8Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5