Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014013
Order Code4532279
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.160 (CNY629.5908) |
| 25+ | CNY536.860 (CNY606.6518) |
| 50+ | CNY525.570 (CNY593.8941) |
| 100+ | CNY512.020 (CNY578.5826) |
| 250+ | CNY498.460 (CNY563.2598) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY557.16 (CNY629.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014013
Order Code4532279
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)328ft
Outside Diameter5mm
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Outside Diameter
5mm
Wire Gauge
-
Conductor Area CSA
-
External Diameter
5mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.87828