Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014118
Order Code4461558
Product RangeMP Mini 212 Series
Your Part Number
Technical Datasheet
1,660 In Stock
Need more?
1660 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.890 (CNY2.1357) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014118
Order Code4461558
Product RangeMP Mini 212 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product RangeMP Mini 212 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Fuse Current
1A
Product Range
MP Mini 212 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002