Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014800
Order Code4416022
Product RangeMP-HER
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.460 (CNY355.3398) |
| 3+ | CNY292.390 (CNY330.4007) |
| 10+ | CNY273.400 (CNY308.942) |
| 25+ | CNY262.020 (CNY296.0826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.46 (CNY355.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014800
Order Code4416022
Product RangeMP-HER
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithEnclosures
External Depth - Metric2mm
External Width - Metric348mm
External Height - Metric360mm
External Depth - Imperial0.8"
External Width - Imperial13.7"
External Height - Imperial14.17"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
360mm
External Width - Imperial
13.7"
Product Range
MP-HER
Plate Material
Steel
For Use With
Enclosures
External Width - Metric
348mm
External Depth - Imperial
0.8"
External Height - Imperial
14.17"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9