Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014802
Order Code4416024
Product RangeMP-HER
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.210 (CNY103.0673) |
| 3+ | CNY80.970 (CNY91.4961) |
| 10+ | CNY78.270 (CNY88.4451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.21 (CNY103.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014802
Order Code4416024
Product RangeMP-HER
Technical Datasheet
Enclosure MaterialNylon 6.6 (Polyamide 6.6), Glass Fibre Reinforced
External Height - Metric67mm
External Width - Metric28mm
For Use WithEnclosures
External Height - Imperial2.64"
External Width - Imperial1.1"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Nylon 6.6 (Polyamide 6.6), Glass Fibre Reinforced
External Width - Metric
28mm
External Height - Imperial
2.64"
Product Range
MP-HER
External Height - Metric
67mm
For Use With
Enclosures
External Width - Imperial
1.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09