Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014811
Order Code4538239
Product RangeMulticomp Pro Screwdrivers
Your Part Number
Technical Datasheet
39 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.780 (CNY761.3714) |
| 5+ | CNY658.250 (CNY743.8225) |
| 10+ | CNY649.540 (CNY733.9802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.78 (CNY761.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014811
Order Code4538239
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1N-m to 6N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length195mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Adjustable Torque Screwdriver is a versatile tool for precise fastening tasks. With a 6.35mm ratchet dimension and a torque range of 1Nm to 6Nm, it offers reliable control and accuracy. Designed with a durable hex drive, this screwdriver is ideal for various professional and DIY applications.
- Product overall size: 36mm (D) × 195mm (L)
- Hex drive Material: Chrome Vanadium Steel
- Locking knob (silver anodized ) & Shank Material: Alum Alloy
- Handle Material: NBR Rubber (Black Colour)
- Torque value: 1Nm to 6Nm
- Tolerance of Torque: +/-6%
- Dimension of ratchet: 1/4in (6.35mm)
Applications
Mechanical, Maintenance & Repair, Instrumentation
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 6N-m
Drive Size - Imperial
1/4"
Product Range
Multicomp Pro Screwdrivers
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
195mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34