Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014953
Order Code4567317
Your Part Number
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.030 (CNY708.5439) |
| 25+ | CNY602.660 (CNY681.0058) |
| 50+ | CNY534.770 (CNY604.2901) |
| 100+ | CNY518.150 (CNY585.5095) |
| 250+ | CNY507.790 (CNY573.8027) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY627.03 (CNY708.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014953
Order Code4567317
Technical Datasheet
Cable & Wire TypeTriumph Cable
Jacket MaterialNylon
Jacket ColourTransparent
Wire Gauge10AWG
No. of Max Strands x Strand Size19 x 0.6mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
Outside Diameter4.45mm
External Diameter4.45mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
Triumph Cable
Jacket Colour
Transparent
No. of Max Strands x Strand Size
19 x 0.6mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
External Diameter
4.45mm
Product Range
-
Jacket Material
Nylon
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
600V
Outside Diameter
4.45mm
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608