Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.070 (CNY204.6091) |
Product Information
Product Overview
Multicomp Pro PLA+ Filament for 3D Printers. Engineered for performance, Multicomp Pro PLA+ is a modified PLA material designed to deliver smoother prints, enhanced toughness, and stronger layer adhesion. This environmentally friendly filament is ideal for both beginners and professionals, offering easy printability, a high-quality surface finish, and reliable strength across a range of applications. Perfect for functional parts, concept models, and rapid prototyping, PLA+ combines good rigidity with strong impact resistance—making it a go-to choice for demanding projects. Approved by the FDA, it’s also a safer material for educational and home use.
- Improved layer adhesion and higher strength and rigidity
- More flexible and impact-resistant, stronger adhesion between layers
- Can support higher speeds with less warping
- Density(g/cm3): 1.23
- Melt Flow Index (190°C/2.16kg): 5
- Extuder temperature (°C): 210 to 230
- Build Platform Temperature (°C): 45 to 60
- Fan Speed (%): 100
- Printing Speed (mm/S): 40 to 100
- Heat distortion Temperature (°C): 53
Applications
3D Design, 3D Printing, Prototyping, Manufacturing, Enclosures, Utilities
Technical Specifications
1.75mm
PLA+ (Polylactide Plus)
230°C
Multicomp Pro PLA+ Filament
Haze Blue
210°C
1kg
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate