Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016582
Order Code4845186
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.490 (CNY81.9137) |
| 5+ | CNY67.970 (CNY76.8061) |
| 10+ | CNY63.970 (CNY72.2861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.49 (CNY81.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016582
Order Code4845186
Technical Datasheet
Sleeving / Tubing TypeFire-proof
Sleeving MaterialFibreglass / Silicone
Sleeving ColourRed
Internal Diameter6mm
Length - Metric1m
Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Fire-proof
Sleeving Colour
Red
Length - Metric
1m
Product Range
-
Sleeving Material
Fibreglass / Silicone
Internal Diameter
6mm
Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09