Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.020 (CNY322.0726) |
| 5+ | CNY279.260 (CNY315.5638) |
| 10+ | CNY273.600 (CNY309.168) |
| 50+ | CNY267.840 (CNY302.6592) |
| 100+ | CNY262.170 (CNY296.2521) |
Product Information
Product Overview
The Step-Shape Power Series is designed with an ultra-slim plastic housing and supports full-range AC input, making it suitable for a wide variety of applications. With Class II isolation, the series delivers high efficiency and low no-load power consumption, ensuring reliable and energy-efficient operation. The adjustable DC output voltage allows for flexible performance to meet diverse system requirements. This series is ideal for building automation, household electronics, and industrial control systems, combining compact design with dependable functionality.
- AC/DC DIN-rail mounted power supply
- Single regulated DC output
- Output power up to 100 W
- Available output voltages: 12 VDC, 24 VDC, 48 VDC
- Wide AC input voltage range for global mains operation
- High output current capability for demanding loads
- Slim and robust enclosure suitable for control cabinets
- Standard TS-35 DIN-rail mounting
- High efficiency design to minimize power losses
- Low ripple and noise output
- Short-circuit protection
- Overload protection
- Overvoltage protection
- Overtemperature protection
- Designed for continuous industrial operation
- Suitable for ITE, industrial, and household applications
- Compliant with relevant safety and EMC standards
- RoHS compliant
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
100W
2.08A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
48VDC
-
-
-
90V AC to 264V AC
MP-YSD-S
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate