Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.690 (CNY88.9197) |
| 10+ | CNY65.590 (CNY74.1167) |
| 25+ | CNY60.760 (CNY68.6588) |
| 50+ | CNY53.790 (CNY60.7827) |
| 100+ | CNY53.610 (CNY60.5793) |
Product Information
Product Overview
The Step-Shape Power Series features an ultra-slim plastic housing and supports a wide AC input range of 90–264 VAC, making it suitable for diverse applications. Designed as Class II isolation units, the series delivers high efficiency and low no-load power consumption, optimizing energy usage. Adjustable DC output voltage and a wide operating temperature range ensure flexible performance for a variety of environments. With reliable performance and compact design, these power supplies are ideal for building automation, household electronics, and industrial control systems.
- AC/DC DIN-rail mounted power supply
- Single regulated DC output
- Power ratings up to 15 W
- Multiple output voltage options: 5 VDC, 12 VDC, 15 VDC, 24 VDC, 48 VDC
- Wide AC input voltage range for global mains operation
- Standard DIN-rail mounting (fast snap-on installation)
- Slim, space-saving housing
- High efficiency power conversion
- Low no-load and standby power consumption
- Overload protection
- Overvoltage protection
- Short-circuit protection
- Stable output with low ripple and noise
- Designed for ITE, industrial, and household environments
- High reliability and long service life
- Compliance with relevant safety and EMC standards (typical for class)
- RoHS compliant
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
15W
1A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
15VDC
-
-
-
90V AC to 264V AC
MP-YSD-S
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate