Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.780 (CNY108.2314) |
| 5+ | CNY93.000 (CNY105.090) |
| 10+ | CNY90.580 (CNY102.3554) |
| 50+ | CNY85.940 (CNY97.1122) |
| 100+ | CNY84.170 (CNY95.1121) |
| 250+ | CNY82.410 (CNY93.1233) |
Product Information
Product Overview
The 45W compact AC-DC module features a small footprint of 87 × 52 × 30 mm and supports a wide input voltage range of 90–264 VAC, making it ideal for global applications. Engineered for efficiency, the series offers extremely low no-load power consumption below 0.1 W and high conversion efficiency of up to 90.5%, reducing power loss and enhancing overall system performance. This module is cost-effective, highly reliable, and operates seamlessly across a temperature range of –30 °C to +85 °C. A variety of package sizes ensures easy installation and flexible integration. With excellent EMC performance and compliance with international safety and EMC standards, the series is ready for PCB soldering in industrial equipment, household appliances, communication systems, test instruments, and other electronic devices.
- Compact PCB-mount design for seamless integration into industrial, ITE, and household applications
- Single DC output with standard voltages: 12 V, 15 V, 24 V, and 48 V
- Power rating up to 45–46 W for reliable medium-power applications
- Wide AC input range for compatibility with global mains voltages
- High conversion efficiency to minimize energy loss and heat generation
- Low no-load power consumption for energy-efficient operation
- Built-in protection features, including overcurrent, short-circuit, and overvoltage protection
- High input-to-output isolation for safe operation in sensitive systems
- Compact and robust form factor suitable for dense PCB layouts
- Compliance with international safety standards (e.g., UL/cUL, IEC/EN)
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
45.12W
940mA
-
-
90V AC to 264V AC
30mm
MP-YSM
1 Output
48VDC
-
-
Fixed
52mm
87mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate