Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.100 (CNY192.213) |
| 5+ | CNY160.630 (CNY181.5119) |
| 10+ | CNY155.150 (CNY175.3195) |
| 25+ | CNY152.080 (CNY171.8504) |
| 50+ | CNY148.920 (CNY168.2796) |
Product Information
Product Overview
The Step-Shape Power Series features an ultra-slim plastic housing and supports full-range AC input for versatile applications. Designed with Class II isolation, the series delivers high efficiency and low no-load power consumption, ensuring energy-saving and reliable operation. With adjustable DC output voltage, these power supplies offer flexible performance to meet varying system requirements. Ideal for building automation, household electronics, and industrial control systems, this series combines compact design with dependable functionality.
- AC/DC DIN-rail mounted power supply
- Single regulated DC output
- Output power range from 22.5 W to 60 W
- Available output voltages: 5 VDC, 12 VDC, 15 VDC, 24 VDC, 48 VDC
- Wide AC input voltage range for global mains compatibility
- Slim, compact housing for space-constrained control cabinets
- Standard TS-35 DIN-rail mounting
- High efficiency topology for reduced power losses
- Low ripple and noise output
- Integrated protection functions
- Designed for continuous operation
- Suitable for ITE, industrial, and household applications
- Compliance with applicable safety and EMC standards
- RoHS compliant
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE, Industrial & Household
60W
2.5A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
90V AC to 264V AC
MP-YSD-S
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate