Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710066
Order Code3130262
Product RangeMulticomp Pro - DC Bench PSUs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710066
Order Code3130262
Product RangeMulticomp Pro - DC Bench PSUs
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating207W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty-
Product RangeMulticomp Pro - DC Bench PSUs
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP710066 from Multicomp Pro is a 3-channel linear DC power supply. Featuring auto conversion of constant voltage and current with current limit protection.
- Low ripple and noise
- Constant voltage and current
- Overload protection
- Parallel series
- Output on / off control
Contents
Bench power supply, Test leads, EU & UK power cords, Operating instructions.
Notes
Calibration services available for this product. Choose from a standard certificated service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
207W
Supply Voltage Max
230V
Product Range
Multicomp Pro - DC Bench PSUs
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.7