Product Information
Product Overview
The MP780620 from Multicomp Pro is a temperature and humidity USB data logger. The device has a measurement range of -30°C to 70°C and 0%RH to 100%RH, LCD display and an IP30 protection class. The device can be used with Windows XP, Vista, 7, 8 and 10 (32bits and 64bits), using the DGraph software provided on the CD-ROM or direct download from the Technical Document section. The software can be used to set sample rates, high/low alarm limits, start/stop methods and the data can be downloaded to a PC. The data can be viewed, analysed and printed, or exported to other file formats including txt/xsl/csv/bmp/jpg. Users can also set passwords, name each channel, enable/disable specific channels, input calibration data for each channel, disable the LED for power saving, and select sample modes such as instant, average, maximum and minimum. Typical applications include monitoring and verifying temperature and humidity of sensitive goods, equipment or areas.
- Large scale HTN LCD display
- Sounds & light alarm when exceeding limit
- ±0.5°C/±3.5%RH accuracy
- 0.1°C/0.1%RH resolution
- 32000 reading memory (all channels)
- DGraph software (included)
- Supports FIFO cycle recording mode
- Two point calibration for each channel
- Alarm limit settings for all channels
- IP30 protection class
- Device dimensions - 120mm x 74mm x 24mm
- Device weight is 130g
- Battery - AAA
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
USB Temperature & Humidity
Temperature
USB
Multicomp Pro Dataloggers
1 Channel
-
LCD
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate