Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000074
Order Code4318192
Product RangeMPFA Series
Your Part Number
Technical Datasheet
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.550 (CNY130.5715) |
| 10+ | CNY111.280 (CNY125.7464) |
| 25+ | CNY107.190 (CNY121.1247) |
| 50+ | CNY105.050 (CNY118.7065) |
| 100+ | CNY103.010 (CNY116.4013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.55 (CNY130.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000074
Order Code4318192
Product RangeMPFA Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass B
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000074 RTD sensor offers exceptional temperature sensing capabilities, making it suitable for diverse industrial and commercial applications. Its thin film body and platinum film sensing element guarantee high accuracy and reliability even in extreme temperature conditions.
- PT100 ohm probe guarantees consistent performance from -200°C to +600°C
- Thin film body with platinum film sensing element for accuracy and reliability
- Meets Class B accuracy standard (IEC 60751:2008) for reliable data
- Fast response times and minimal self-heating effects for efficient monitoring
- Robust construction ensures long-term durability and extended operational lifespan
- Suitable for industrial processes, HVAC systems, laboratory equipment, and more
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Accuracy
Class B
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003