Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJG-325R-V
Order Code4153500
Product RangeMP Tactile Switches SMD
Your Part Number
Technical Datasheet
2,759 In Stock
Need more?
2759 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.220 (CNY3.6386) |
| 25+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.610 (CNY2.9493) |
| 250+ | CNY2.240 (CNY2.5312) |
| 1500+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.22 (CNY3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJG-325R-V
Order Code4153500
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.7mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPJG-325R-V is a tactile switch featuring a ground pin, designed for Surface Mount Device (SMD) applications. It operates as a Single Pole Single Throw Normally Open (SPST-NO) switch, meaning it connects the circuit when actuated and disconnects when released.
- Enhanced ESD protection with ground pin
- Top actuated for easy operation
- Distinctive oval button for visual identification
- High actuating force for deliberate operation
- Suitable for various Applications
Applications
Instrumentation, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
3.7mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001