Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-1N-30.00-1.8-50-C
Order Code4308611
Product RangeMC SJK 1N Series
Your Part Number
Technical Datasheet
2,995 In Stock
Need more?
2995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.680 (CNY9.8084) |
| 10+ | CNY7.550 (CNY8.5315) |
| 25+ | CNY7.200 (CNY8.136) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.570 (CNY6.2941) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.68 (CNY9.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-1N-30.00-1.8-50-C
Order Code4308611
Product RangeMC SJK 1N Series
Technical Datasheet
Frequency Nom30MHz
Crystal Case / PackageSMD, 2mm x 1.6mm
Frequency Stability + / -50ppm
Load Capacitance15pF
Product RangeMC SJK 1N Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
30MHz
Frequency Stability + / -
50ppm
Product Range
MC SJK 1N Series
Operating Temperature Max
85°C
Crystal Case / Package
SMD, 2mm x 1.6mm
Load Capacitance
15pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2