Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-6LC-32.768-6-20-40-C
Order Code4308631
Product RangeMP SJK 6LC Series
Your Part Number
Technical Datasheet
2,465 In Stock
Need more?
2465 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.940 (CNY4.4522) |
| 10+ | CNY3.300 (CNY3.729) |
| 25+ | CNY3.160 (CNY3.5708) |
| 50+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.240 (CNY2.5312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.94 (CNY4.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-6LC-32.768-6-20-40-C
Order Code4308631
Product RangeMP SJK 6LC Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeMP SJK 6LC Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 8mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 8mm x 3.8mm
Operating Temperature Max
85°C
Product Range
MP SJK 6LC Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2