Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK96963080005A-18-M
Order Code3869148
Your Part Number
Technical Datasheet
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 5+ | CNY23.300 (CNY26.329) |
| 10+ | CNY22.540 (CNY25.4702) |
| 25+ | CNY20.740 (CNY23.4362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK96963080005A-18-M
Order Code3869148
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions8Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range-
Wire Gauge-
Jacket ColourMulti-coloured
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
-
Jacket Colour
Multi-coloured
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004