Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-A50 2.1DEGC/W
Order Code4210307
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.600 (CNY42.488) |
| 15+ | CNY31.190 (CNY35.2447) |
| 75+ | CNY30.070 (CNY33.9791) |
| 150+ | CNY28.680 (CNY32.4084) |
| 300+ | CNY26.820 (CNY30.3066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.60 (CNY42.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-A50 2.1DEGC/W
Order Code4210307
Technical Datasheet
Product Range-
Heat Sink MountingDIN Rail
External Length50mm
External Height80mm
External Width50mm
Technical Specifications
Product Range
-
External Length
50mm
External Width
50mm
Heat Sink Mounting
DIN Rail
External Height
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109