Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-B70-D 1.9DEGC/W
Order Code4210308
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.530 (CNY109.0789) |
| 5+ | CNY85.350 (CNY96.4455) |
| 10+ | CNY81.280 (CNY91.8464) |
| 20+ | CNY76.170 (CNY86.0721) |
| 50+ | CNY73.230 (CNY82.7499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.53 (CNY109.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-B70-D 1.9DEGC/W
Order Code4210308
Technical Datasheet
Product Range-
Heat Sink MountingDIN Rail
External Length70mm
External Height50mm
External Width83mm
Technical Specifications
Product Range
-
External Length
70mm
External Width
83mm
Heat Sink Mounting
DIN Rail
External Height
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33