Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-D50 1.6DEGC/W
Order Code4210309
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.330 (CNY93.0329) |
| 5+ | CNY68.020 (CNY76.8626) |
| 10+ | CNY65.880 (CNY74.4444) |
| 20+ | CNY62.450 (CNY70.5685) |
| 50+ | CNY60.030 (CNY67.8339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.33 (CNY93.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-D50 1.6DEGC/W
Order Code4210309
Technical Datasheet
Product Range-
Heat Sink MountingDIN Rail
External Length50mm
External Height106mm
External Width96mm
Technical Specifications
Product Range
-
External Length
50mm
External Width
96mm
Heat Sink Mounting
DIN Rail
External Height
106mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41