Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY780.270 (CNY881.7051) |
| 5+ | CNY699.130 (CNY790.0169) |
Product Information
Product Overview
MPOF550-20B24-CF is an AC-DC enclosed switching power supply. This is suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, is cost-effective, has low no-load power consumption, high efficiency, high reliability, and double or reinforced insulation. This converter offers excellent EMC performance and meets IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, and IEC/EN/ES60601-1 standards and it is widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, etc. It includes output short circuit, over-current, over-voltage protection, over-temperature protection.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, typical efficiency at 230VAC is 93%
- Nominal output voltage is 24V (air cooling/25CFM)
- Nominal output current is 22.9A (forcing air cooling)
- Output power is 549.6W (forcing air cooling)
- 5VDC standby output, 12VDC fan supply, PG signal and remote sensing function
- Safety according to medical certification, suitable for BF application
- Base plate with conformal coating, operating altitude upto 5000m
- Metal (AL5052, SUS304) case material, isolation voltage is 4000VAC (input-output)
- Operating temperature range from +50°C to +70°C
- Dimension is 160mm × 86mm × 43mm
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN60601-1/ANSI/AAMI
Technical Specifications
ITE, Household & Medical
549.6W
22.9A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24VDC
-
-
-
90V AC to 264V AC
MPOF550-CF
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate