Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSMW-21R-Q
Order Code4153539
Product RangeMP Tactile Switches SMD
Your Part Number
Technical Datasheet
1,390 In Stock
Need more?
1390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 15+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.140 (CNY2.4182) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.97 (CNY4.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSMW-21R-Q
Order Code4153539
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPTSMW-21R-Q is a tactile switch is a top-actuated SMD switch with a low-profile design of 4.3mm. Featuring a red round button with an actuating force of 260gf, it offers SPST-NO functionality and can handle currents up to 50mA at 24VDC.
- Offers sealed design for protection against environmental factors
- Available in both through hole and SMT types for versatile installation
- Flexible installation options to suit diverse electronic applications
- Ensures reliable operation even in challenging environments
- Long-lasting performance, reducing the need for frequent replacements
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009