Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPV10D911KNK
Order Code4171130
Product RangeMPSFV10D Series
Technical Datasheet
4,630 In Stock
Need more?
4630 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY1.830 (CNY2.0679) |
50+ | CNY1.460 (CNY1.6498) |
100+ | CNY1.280 (CNY1.4464) |
250+ | CNY1.090 (CNY1.2317) |
500+ | CNY0.893 (CNY1.0091) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.30 (CNY20.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPV10D911KNK
Order Code4171130
Product RangeMPSFV10D Series
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeMPSFV10D Series
Clamping Voltage Vc Max1.5kV
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)130J
Automotive Qualification Standard-
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Voltage Rating VAC
550V
Product Range
MPSFV10D Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
130J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00291