Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETAM1901BK25C
Order Code3223530
Your Part Number
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.130 (CNY288.2969) |
| 5+ | CNY243.110 (CNY274.7143) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY255.13 (CNY288.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETAM1901BK25C
Order Code3223530
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19.1mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Tubular polyester monofilament braided high expandable sleeving
- High expansion of 1:3 braided sleeving very quick, easy to install and enables low inventory costs
- Mechanical protection and organising of cable harnesses
- Use in hostile conditions and in all industrial applications
- Passes flame resistant requirements and Unaffected by most chemicals
- High flexibility and imperial sizes
- Self-extinguishing and 250°C melting point
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
19.1mm
Length - Imperial
82ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PETAM1901BK25C
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44