Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6943X2.5MM XLPE/SWA/PVC
Order Code2774325
Product RangePro Power BS5467 SWA
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.410 (CNY64.8733) |
| 10+ | CNY55.500 (CNY62.715) |
| 25+ | CNY51.680 (CNY58.3984) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY57.41 (CNY64.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6943X2.5MM XLPE/SWA/PVC
Order Code2774325
Product RangePro Power BS5467 SWA
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.67mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter14.1mm
Voltage Rating1kV
Product RangePro Power BS5467 SWA
Product Overview
The PP-6943X2.5MM XLPE/SWA/PVC from Pro Power is a 3-core, brown, black and grey PVC cable with steel wire armour (SWA). This power and auxiliary control cable is used in power networks, underground, outdoor and indoor applications and also used in cable ducting. It is approved by BS 5467, BS EN/IEC 60502-1, BS EN/IEC 60332-1-2 cable standards.
- Reel length is 50m
- Nominal cross sectional area is 2.5mm² and nominal thickness of insulation is 0.7mm
- Nominal diameter is 9.2mm (under armour), 14.1mm (overall), nominal weight is 390Kg/Km
- 20S BW/CW gland, CC6 wraparound cleats
- Class 2 stranded copper conductor according to BS EN 60228 (previously BS 6360) standard
- XLPE (Cross Linked Polyethylene) insulation
- PVC (Polyvinyl Chloride) bedding and SWA (Steel Wire Armour) armour
- Voltage rating (Uo/U) is 600/1000V, temperature rating is -25°C to +90°C (fixed)
- Minimum bending radius is 1.5mm² to 16mm² (fixed, 6 x overall diameter)
- Black colour PVC (Polyvinyl Chloride) sheath
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
14.1mm
Product Range
Pro Power BS5467 SWA
No. of Cores
3Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.67mm
Jacket Material
PVC
Voltage Rating
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353688