Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6943X4.0MM XLPE/SWA/PVC
Order Code2774326
Product RangePro Power BS5467 SWA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6943X4.0MM XLPE/SWA/PVC
Order Code2774326
Product RangePro Power BS5467 SWA
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.85mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter15.3mm
Voltage Rating1kV
Product RangePro Power BS5467 SWA
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
15.3mm
Product Range
Pro Power BS5467 SWA
No. of Cores
3Core
Conductor Area CSA
4mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.85mm
Jacket Material
PVC
Voltage Rating
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.2