Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY93.760 (CNY105.9488) |
5+ | CNY81.250 (CNY91.8125) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY93.76 (CNY105.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000054
Order Code2439802
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge-
Conductor Area CSA0.08mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
No. of Max Strands x Strand Size7 x 0.12mm
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter0.9mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Range-
SVHCTo Be Advised
Alternatives for PP000054
1 Product Found
Product Overview
The PP000054 is a 100m Equipment Wire with tinned copper conductor and a PVC jacket.
- CPR: Not Yet Qualified
- 241Ω/km at 20°C Maximum conductor DC resistance (DCR)
- Greater Than 200MΩ x km at 20°C Insulation resistance
- UL1581VW-1 and IEC 60332-1 Flame performance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
0.9mm
Product Range
-
Jacket Colour
Yellow
Conductor Area CSA
0.08mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.12mm
Conductor Material
Tinned Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26