Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000141
Order Code2439925
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.42mm
Approval SpecificationUL 1007, UL 1569
Product Range-
Alternatives for PP000141
1 Product Found
Product Overview
The PP000141 is a 100m Equipment Wire with tinned copper conductor, covered by red PVC jacket of 0.41mm thickness, 1.42mm outer diameter with 24AWG wire gauge and 300V rated voltage. UL1007/UL1569 approved test for flammability.
- CPR: Not Yet Qualified
- 86Ω/km at 20°C Maximum conductor DC resistance
- Greater Than 200MΩ/km at 20°C Minimum insulation DC resistance
- 80°C Rated temperature
- UL1007/UL1569 Approved flame performance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.42mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Material
Tinned Copper
Approval Specification
UL 1007, UL 1569
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44