Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000265
Order Code2440049
Product RangeDefence Standard 61-12 Part 4
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.800 (CNY300.354) |
| 5+ | CNY249.600 (CNY282.048) |
| 10+ | CNY228.880 (CNY258.6344) |
| 25+ | CNY211.430 (CNY238.9159) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY265.80 (CNY300.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000265
Order Code2440049
Product RangeDefence Standard 61-12 Part 4
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter2.6mm
Voltage Rating250V
Product RangeDefence Standard 61-12 Part 4
SVHCNo SVHC (25-Jun-2020)
Alternatives for PP000265
1 Product Found
Product Overview
The PP000265 is a 100m 4-core DEF 7-1-4A Unscreened Cable with T0.1±0.008 x 7 construction and 150D nylon rip cord. It has tinned copper conductor, black PVC jacket and a yellow PVC insulation.
- CPR: Not Yet Qualified
- Greater Than 200MΩ/km at 20°C Insulation resistance
- Less Than 338.6Ω/km at 20°C Maximum conductor DC resistance (DCR)
- 80°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
2.6mm
Product Range
Defence Standard 61-12 Part 4
No. of Cores
4Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06