Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000313
Order Code2440097
Product RangeDefence Standard 61-12 Part 4
Your Part Number
Technical Datasheet
24 In Stock
Need more?
24 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,656.990 (CNY1,872.3987) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,656.99 (CNY1,872.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000313
Order Code2440097
Product RangeDefence Standard 61-12 Part 4
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.4mm
Voltage Rating440V
Product RangeDefence Standard 61-12 Part 4
SVHCNo SVHC (25-Jun-2020)
Alternatives for PP000313
1 Product Found
Product Overview
The PP000313 is a 500m 4-core Screened Cable with T0.20±0.020 x 7 construction and 150D nylon rip cords. It has tinned copper conductor and a T0.1 x 16 x 8 braid shield, black PVC jacket and a yellow PVC insulation.
- CPR: Not Yet Qualified
- Greater Than 200MΩ/km at 20°C Insulation resistance
- Less Than 93.8Ω/km at 20°C Maximum conductor DC resistance (DCR)
- 80°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.4mm
Product Range
Defence Standard 61-12 Part 4
No. of Cores
4Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17