Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000472
Order Code2465011
Your Part Number
Technical Datasheet
14 In Stock
1 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.840 (CNY685.7292) |
| 5+ | CNY554.280 (CNY626.3364) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY606.84 (CNY685.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000472
Order Code2465011
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.24mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter2.9mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PP000472 is a 100m H057V-K Flexible Wire with class 5 flexible copper conductor, covered by green/yellow sheath and black PVC jacket, 750V rated voltage. The conductor and jacket materials are approved by BS EN 60228 and BS EN 50363 respectively.
- CPR: Eca
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Sensing & Instrumentation, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
2.9mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
30 x 0.24mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2