Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY288.510 (CNY326.0163) |
5+ | CNY272.200 (CNY307.586) |
10+ | CNY238.650 (CNY269.6745) |
25+ | CNY212.760 (CNY240.4188) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY288.51 (CNY326.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000474
Order Code2465013
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
No. of Max Strands x Strand Size16 x 0.19mm
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.2mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000474 is a 100m H05V-K Flexible Wire with class 5 flexible copper conductor, covered by red sheath and black PVC jacket, 750V rated voltage. The conductor and jacket materials are approved by BS EN 60228 and BS EN 50363 respectively.
- CPR: Eca
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Sensing & Instrumentation, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.2mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.19mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9