
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,621.300 (CNY1,832.069) |
Product Information
Product Overview
The PP000490 is a 100m 2-core CY flexible Screened Control Cable with class-5 flexible copper conductor according to BS EN 60228. It has halogen free type-TI6 according to BS EN 50363 insulation, PET (polyester tape) binding, TCWB (tinned copper wire braid) screen and a LSZH (low smoke zero halogen) type TM7 according to BS EN 50363 sheath. Suitable for flexible use when temporarily moved, and in conditions of medium mechanical stress. Can be used outdoors when protected against direct sunlight, and in dry or damp conditions indoors.
- CPR: B2ca
- -30 to 70°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Screened
-
328ft
Grey
Copper
7.3mm
Pro Power CY Control Cable
2Core
1.5mm²
100m
-
LSZH
500V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
