Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,100.270 (CNY2,373.3051) |
5+ | CNY1,944.660 (CNY2,197.4658) |
10+ | CNY1,779.930 (CNY2,011.3209) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,100.27 (CNY2,373.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000860
Order Code2476170
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.51mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter9.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000860 is a 4-pair CAT-5E shielded Twisted-paired Cable with solid copper conductor and a solid PE (polyethylene) insulator. This networking cable comes with black LSZH (low smoke zero halogen) sheath, galvanised steel wire braid shield, aluminium foil screen and a LSZH (low smoke zero halogen) bedding. This cable is used for horizontal wiring in a local area network (LAN) in areas requiring mechanical protection.
- CPR: Eca
- 0 to 70°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
9.4mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5e
Conductor Area CSA
0.51mm²
Reel Length (Metric)
50m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2