Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000862
Order Code2481152
Product RangePro Power 8471
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,271.190 (CNY2,566.4447) |
| 5+ | CNY2,222.320 (CNY2,511.2216) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,271.19 (CNY2,566.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000862
Order Code2481152
Product RangePro Power 8471
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 0.29mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter6.6mm
Product RangePro Power 8471
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PP000862 is a 100m 1.31mm² 1-pair LSF Unscreened Cable with stranded tinned copper conductors and PVC insulation. It is suitable for applications where protection against electrical interference is not required.
- CPR: Eca
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Audio, Industrial, Security
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 8471
No. of Pairs
1 Pair
Conductor Area CSA
1.31mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.29mm
Jacket Material
LSF
External Diameter
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4