Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000875
Order Code2481165
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,281.700 (CNY2,578.321) |
| 5+ | CNY2,238.040 (CNY2,528.9852) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,281.70 (CNY2,578.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000875
Order Code2481165
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size16 x 0.25mm
Conductor MaterialTinned Copper
Jacket MaterialLSF
External Diameter6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Eca
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
6mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.82mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.25mm
Jacket Material
LSF
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7