Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,830.590 (CNY6,588.5667) |
| 5+ | CNY5,627.260 (CNY6,358.8038) |
Product Information
Product Overview
The PP000906 is a 50m Welding Cable with class 6 extra flexible tinned copper conductor according to BS EN 60228 (previously BS 6360) and a PET (polyester tape) separator. This cable comes with EPR (ethylene propylene rubber) type GP4 insulation according to BS 7655 and a HOFR (heat and oil resistant and flame retardant) sheath type EM5 rubber compound according to BS EN 50363. It can be used for the transmission of high currents from the electric welding machine to the welding tool. Suitable for flexible use under rough conditions, on assembly lines and conveyor systems, in machine tool for manually and automatically operated line and spot welding machines.
- CPR: Not Yet Qualified
- 0.795Ω/km at 20°C Maximum conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
HOFR
-
164ft
85°C
100V
11.2mm
Pro Power 0361TQ HOFR Welding Cable
Orange
-
50m
25mm²
Tinned Copper
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate