Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000941
Order Code2476736
Product RangePro Power H01N2-D Welding Cable
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,212.110 (CNY3,629.6843) |
| 5+ | CNY3,063.330 (CNY3,461.5629) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,212.11 (CNY3,629.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000941
Order Code2476736
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
Jacket MaterialRubber
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Conductor Area CSA16mm²
Voltage Rating100V
Conductor MaterialCopper
External Diameter10mm
Approval Specification-
Product RangePro Power H01N2-D Welding Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PP000941 is a 50m Welding Cable with generally to class 6 flexible copper conductor according to BS EN 60228 (previously BS 6360) and a PET (polyester tape) separator. This cable comes with rubber compound, type EM5 sheath according to BS EN 50363. The robust cable structure makes it resistant to low and high temperatures, ozone and radiation, oils, acids, fats and petrol.
- CPR: Not Yet Qualified
- 1.21Ω/km at 20°C Maximum conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Imperial)
164ft
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Voltage Rating
100V
External Diameter
10mm
Product Range
Pro Power H01N2-D Welding Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.2