Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001151
Order Code2499272
Product RangePro Power 318-TRS / H05RR-F
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001151
Order Code2499272
Product RangePro Power 318-TRS / H05RR-F
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialRubber
External Diameter8.4mm
Voltage Rating500V
Product RangePro Power 318-TRS / H05RR-F
Product Overview
The PP001151 is a 50m 3-core 318-TRS / H05RR-F tough rubber sheathed flexible cable made in accordance with BS EN 50525-2-21 and a VDE0282 (BS 6500) cable standards. The flexible cords are suitable for use in domestic premises, such as kitchens and offices. It has class-5 flexible copper conductor according to BS EN 60228, rubber compound type-E14 according to BS EN 50363 insulation and a black type-EM3 sheath.
- CPR: Not Yet Qualified
- 19.5Ω/km at 20°C Maximum resistance of conductor
- -25 to 60°C Temperature range
- Cable Standards & Approvals: BS EN 50525-2-21, VDE0282 (BS 6500)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.4mm
Product Range
Pro Power 318-TRS / H05RR-F
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
Rubber
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6