Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,131.420 (CNY3,538.5046) |
5+ | CNY2,899.380 (CNY3,276.2994) |
10+ | CNY2,653.750 (CNY2,998.7375) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,131.42 (CNY3,538.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001172
Order Code2499481
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge-
Conductor Area CSA0.51mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Pairs25 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating150V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter12mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP001172 is a 25-pair CAT-5e UTP Cable with solid copper conductor and a PE (polyethylene) insulator. This duct-grade high-performance backbone cable comes with PE sheath, nylon rip cord and a Mylar shield. It is suitable for outdoor use (in a duct). It can be installed in 100Base-T, Gigabit Ethernet, 155Mbps ATM, TP-PMD audio and telephone networks.
- CPR: Eca
- -20 to 60°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Audio, Multimedia
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
No. of Pairs
25 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
12mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5e
Conductor Area CSA
0.51mm²
Reel Length (Metric)
50m
Jacket Colour
Black
Voltage Rating
150V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7