Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.150 (CNY8.0795) |
| 10+ | CNY6.910 (CNY7.8083) |
| 25+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY6.200 (CNY7.006) |
Product Information
Product Overview
The PP001241 from Pro Power is a single core, green/yellow colour tri-rated flexible PVC equipment wire supplied in continuous length in 1 metre multiples. This high temperature, flame retardant wire is designed to use in switch control, relay and instrumentation panels of power switchgear. It is widely used for internal connection in rectifier equipment, motor starters and controllers. This wire has voltage rating (Uo/U) of 450V/750V (UL, CSA), 600V/1KV (BS 6231) & 300V/500V, 450V/750V (BS EN 50525-2-31). It is also referred as BS 6231 cable, H07V2-K or panel wire. This PVC equipment wire is made in accordance with BS EN 50525-2-31, BS 6231 type CK, UL 758, UL 1015, CSA C22.2 No. 210 (HD 21.7 S2) #LL246095 and BS EN/IEC 60332 standards.
- CPR: Not Yet Qualified
- Class 5 flexible copper conductor according to BS EN 60228 standard
- PVC (polyvinyl chloride) type TI3 insulation according to BS EN 50363 standard
- Temperature rating of 105°C (UL, CSA) and 90°C (BS 6231)
- Nominal cross sectional area is 1.5mm² and nominal thickness of insulation is 0.8mm
- Wire size of 16AWG
- Nominal overall diameter of 3.3mm
- Minimum bending radius of 6 x overall diameter
- Maximum resistance of conductor 13.3ohm/Km at 20°C
- Peak current rating of 21A and voltage drop of 15mV/A/m
- Cut to Length — supplied in continuous length in 1 metre multiples
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
PVC
16AWG
3.3ft
105°C
600V
3.3mm
-
Green, Yellow
30 x 0.25mm
1m
1.5mm²
Copper
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PP001241
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate