Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001453.
Order Code2769816
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY376.880 (CNY425.8744) |
| 25+ | CNY332.000 (CNY375.160) |
| 100+ | CNY299.180 (CNY338.0734) |
Price for:Reel of 100
Minimum: 10
Multiple: 10
CNY3,768.80 (CNY4,258.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001453.
Order Code2769816
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialFibreglass / Silicone
Sleeving ColourWhite
Internal Diameter3.5mm
Length - Metric100m
Length - Imperial328ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
White
Length - Metric
100m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
Fibreglass / Silicone
Internal Diameter
3.5mm
Length - Imperial
328ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PP001453.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
