Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001656
Order Code2843023
Product RangeMP Nylon Cable Glands
Your Part Number
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.520 (CNY156.5276) |
| 5+ | CNY102.660 (CNY116.0058) |
| 10+ | CNY100.620 (CNY113.7006) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY138.52 (CNY156.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001656
Order Code2843023
Product RangeMP Nylon Cable Glands
Technical Datasheet
Thread SizePG16
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeMP Nylon Cable Glands
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PP001656 PG16 Black Nylon (polyamide) Cable Gland from Pro Power is supplied complete with locknut, hermetic seal and O-ring. Provides excellent protection to IP68 / IP69K and is flammability rated to UL 94V-2.
- Black nylon (polyamide) body, flammability rated to UL 94V-2
- PG16 thread size; cable range 10 mm to 14 mm
- Working temperature -40°C to100°C in static state; -20°C to 80°C in dynamic state
- IP rating IP68 / IP69K
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Black
Product Range
MP Nylon Cable Glands
Cable Diameter Min
10mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015