Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.820 (CNY39.3466) |
15+ | CNY23.300 (CNY26.329) |
25+ | CNY19.460 (CNY21.9898) |
100+ | CNY16.010 (CNY18.0913) |
150+ | CNY12.660 (CNY14.3058) |
250+ | CNY12.470 (CNY14.0911) |
1000+ | CNY12.170 (CNY13.7521) |
1500+ | CNY11.970 (CNY13.5261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.82 (CNY39.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001916
Order Code2852256
Technical Datasheet
I.D. Supplied - Imperial0.43"
I.D. Supplied - Metric11mm
Total Length - Imperial1.18"
Total Length - Metric30mm
I.D. Recovered Max - Imperial0.2"
I.D. Recovered Max - Metric5mm
Technical Specifications
I.D. Supplied - Imperial
0.43"
Total Length - Imperial
1.18"
I.D. Recovered Max - Imperial
0.2"
I.D. Supplied - Metric
11mm
Total Length - Metric
30mm
I.D. Recovered Max - Metric
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05